
MAX821TUS+T | |
---|---|
DigiKey Part Number | MAX821TUS+TTR-ND - Tape & Reel (TR) MAX821TUS+TCT-ND - Cut Tape (CT) MAX821TUS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX821TUS+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX821TUS+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.64000 | $42.64 |
10 | $32.54100 | $325.41 |
25 | $30.01040 | $750.26 |
100 | $27.22900 | $2,722.90 |
250 | $25.90380 | $6,475.95 |
500 | $25.10496 | $12,552.48 |
1,000 | $24.44715 | $24,447.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $23.75317 | $59,382.93 |