
| MAX809ZEXR+T | |
|---|---|
| DigiKey Part Number | 175-MAX809ZEXR+TTR-ND - Tape & Reel (TR) 175-MAX809ZEXR+TCT-ND - Cut Tape (CT) 175-MAX809ZEXR+TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAX809ZEXR+T | 
| Description | IC SUPERVISOR 1 CHANNEL SC70-3 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX809ZEXR+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Simple Reset/Power-On Reset | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 2.32V | |
| Output | Push-Pull, Totem Pole | |
| Reset | Active Low | |
| Reset Timeout | 140ms Minimum | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-70, SOT-323 | |
| Supplier Device Package | SC-70-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $38.18000 | $38.18 | 
| 10 | $28.99500 | $289.95 | 
| 25 | $26.70760 | $667.69 | 
| 100 | $24.19240 | $2,419.24 | 
| 250 | $22.99328 | $5,748.32 | 
| 500 | $22.27058 | $11,135.29 | 
| 1,000 | $21.67575 | $21,675.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $21.04776 | $52,619.40 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China