
MAX793SESE+T | |
---|---|
DigiKey Part Number | 175-MAX793SESE+TTR-ND - Tape & Reel (TR) 175-MAX793SESE+TCT-ND - Cut Tape (CT) 175-MAX793SESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX793SESE+T |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX793SESE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $200.02000 | $200.02 |
10 | $160.64800 | $1,606.48 |
25 | $150.80960 | $3,770.24 |
100 | $139.99760 | $13,999.76 |
250 | $134.84300 | $33,710.75 |
500 | $131.73712 | $65,868.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $126.48254 | $316,206.35 |