
MAX77985AEVKIT# | |
|---|---|
DigiKey Part Number  | 505-MAX77985AEVKIT#-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MAX77985AEVKIT#  | 
Description  | EVAL BOARD FOR MAX77985A  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | MAX77985A - Battery Charger Power Management Evaluation Board  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Power Management  | |
Function  | Battery Charger  | |
Embedded  | No  | |
Utilized IC / Part  | MAX77985A  | |
Primary Attributes  | Li-Ion (1 Cell)  | |
Secondary Attributes  | On-Board LEDs, Test Points  | |
Contents  | Board(s)  | |
Note  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,512.50000 | $1,512.50 | 


