
MAX77654FENV+T | |
|---|---|
DigiKey Part Number | 505-MAX77654FENV+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77654FENV+T |
Description | ULTRA LOW POWER PMIC W/ 3-OUTPUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Management PMIC 30-WLP (2.79x2.34) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Battery Management | |
Current - Supply | 30mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-XFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.79x2.34) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $24.73197 | $61,829.93 |

