



MAX77650EWV+T | |
---|---|
DigiKey Part Number | MAX77650EWV+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77650EWV+T |
Description | IC BATT CHG LI-ION 1CELL 30WLP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-WLP (2.75x2.15) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77650EWV+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Temperature | |
Charge Current - Max | 300mA | |
Battery Pack Voltage | 4.6V (Max) | |
Voltage - Supply (Max) | 5.5V | |
Interface | GPIO, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.75x2.15) | |
Base Product Number |