
MAX77540AAWV+T | |
---|---|
DigiKey Part Number | 175-MAX77540AAWV+TTR-ND - Tape & Reel (TR) 175-MAX77540AAWV+TCT-ND - Cut Tape (CT) 175-MAX77540AAWV+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77540AAWV+T |
Description | IC REG BUCK PROG 3A/3A DL 30WLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 2 Output 3A, 3A 30-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77540AAWV+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 500kHz, 1MHz, 1.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 30-WLP (2.51x2.31) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.84000 | $21.84 |
10 | $16.24100 | $162.41 |
25 | $14.85520 | $371.38 |
100 | $13.32730 | $1,332.73 |
250 | $12.59864 | $3,149.66 |
500 | $12.15934 | $6,079.67 |
1,000 | $11.79781 | $11,797.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $11.41612 | $28,540.30 |
5,000 | $11.18616 | $55,930.80 |