Image for MAX774EVKIT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX774EVKIT

DigiKey Part Number
MAX774EVKIT+-ND
Manufacturer
Manufacturer Product Number
MAX774EVKIT
Description
EVAL BOARD MAX774 MAX775 MAX776
Customer Reference
Detailed Description
MAX774, MAX775, MAX776 - 1 Non-Isolated Output DC/DC, Negative Inverter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Negative Inverter
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-5V
Current - Output
1A
Voltage - Input
5V
Regulator Topology
Inverting
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
MAX774, MAX775, MAX776
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.