
MAX756CSA+T | |
|---|---|
DigiKey Part Number | 175-MAX756CSA+TTR-ND - Tape & Reel (TR) 175-MAX756CSA+TCT-ND - Cut Tape (CT) 175-MAX756CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX756CSA+T |
Description | IC REG BOOST PROG 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 3.3V, 5V 1 Output 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX756CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.25000 | $62.25 |
| 10 | $48.10300 | $481.03 |
| 25 | $44.57480 | $1,114.37 |
| 100 | $40.69300 | $4,069.30 |
| 250 | $38.84360 | $9,710.90 |
| 500 | $37.72866 | $18,864.33 |
| 1,000 | $36.81099 | $36,810.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $35.84254 | $89,606.35 |


