MAX750ACSA+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $50.47920
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 31
Unit Price: $108.93000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 450mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX750ACSA+

DigiKey Part Number
MAX750ACSA+-ND
Manufacturer
Manufacturer Product Number
MAX750ACSA+
Description
IC REG BUCK ADJ 450MA 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 450mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX750ACSA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
11V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
11V
Current - Output
Frequency - Switching
170kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2,200
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$50.47920$5,047.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.