
MAX7490CEE+ | |
|---|---|
DigiKey Part Number | MAX7490CEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7490CEE+ |
Description | IC FILTER 40KHZ SWITCHED 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Universal Switched Capacitor Filter IC Universal Switched Capacitor 2nd Order 40kHz 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7490CEE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 40kHz | |
Number of Filters | 2 | |
Filter Order | 2nd | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.93000 | $84.93 |
| 10 | $66.34500 | $663.45 |
| 25 | $61.70440 | $1,542.61 |
| 100 | $56.59960 | $5,659.96 |
| 300 | $53.75283 | $16,125.85 |
| 500 | $52.70016 | $26,350.08 |
| 1,000 | $51.49319 | $51,493.19 |

