
MAX7325ATG+T | |
---|---|
DigiKey Part Number | 175-MAX7325ATG+TTR-ND - Tape & Reel (TR) 175-MAX7325ATG+TCT-ND - Cut Tape (CT) 175-MAX7325ATG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7325ATG+T |
Description | IC XPNDR 400KHZ I2C 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 (8 Output Only) I2C 400 kHz 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7325ATG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 (8 Output Only) | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 20mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.08000 | $28.08 |
10 | $21.10200 | $211.02 |
25 | $19.36160 | $484.04 |
100 | $17.44590 | $1,744.59 |
250 | $16.53236 | $4,133.09 |
500 | $15.98190 | $7,990.95 |
1,000 | $15.52881 | $15,528.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $15.05053 | $37,626.32 |
5,000 | $14.76238 | $73,811.90 |