I/O Expander 4 I2C 400 kHz 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7323ATE+T

DigiKey Part Number
MAX7323ATE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX7323ATE+T
Description
IC XPNDR 400KHZ I2C 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I/O Expander 4 I2C 400 kHz 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX7323ATE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
4
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Open Drain, Push-Pull
Current - Output Source/Sink
20mA
Clock Frequency
400 kHz
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 130,000
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$23.43281$58,582.03
Manufacturers Standard Package