ANAANAADF4360-0BCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7314ATG

DigiKey Part Number
2156-MAX7314ATG-ND
Manufacturer
Manufacturer Product Number
MAX7314ATG
Description
18-PORT GPIO
Customer Reference
Detailed Description
I/O Expander 18 I2C, 2-Wire Serial 400 kHz 24-TQFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX7314ATG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
18
Interface
I2C, 2-Wire Serial
Interrupt Output
Yes
Features
PWM
Output Type
Open Drain
Current - Output Source/Sink
50mA
Clock Frequency
400 kHz
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN-EP (4x4)
In-Stock: 13,021
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $218.96 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
126$18.68976$2,354.91