DAC1221E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7315AEE

DigiKey Part Number
2156-MAX7315AEE-ND
Manufacturer
Manufacturer Product Number
MAX7315AEE
Description
8-PORT I/O EXPANDER
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7315AEE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
PWM
Output Type
Open Drain
Current - Output Source/Sink
50mA
Clock Frequency
400 kHz
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
In-Stock: 9,344
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $218.96 flat rate shipping fee will apply
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
84$27.99560$2,351.63