
MAX730AESA+ | |
|---|---|
DigiKey Part Number | MAX730AESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX730AESA+ |
Description | IC REG BUCK 5V 450MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 450mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX730AESA+ Models |
Category | Voltage - Input (Max) 11V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 170kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 5.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX730AESA+ | Analog Devices Inc./Maxim Integrated | 75 | MAX730AESA+-ND | $98.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.66000 | $98.66 |
| 10 | $77.38100 | $773.81 |
| 25 | $72.06000 | $1,801.50 |
| 100 | $66.20940 | $6,620.94 |
| 300 | $62.94600 | $18,883.80 |
| 500 | $61.73968 | $30,869.84 |
| 1,000 | $60.35609 | $60,356.09 |

