
MAX7302ATE+T | |
---|---|
DigiKey Part Number | MAX7302ATE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX7302ATE+T |
Description | IC LED DRIVER LINEAR 25MA 16TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output Linear Dimming 25mA 16-TQFN (3x3) |
EDA/CAD Models | MAX7302ATE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 1.62V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | 1MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |