Charger IC Multi-Chemistry 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX713EPE+

DigiKey Part Number
505-MAX713EPE+-ND
Manufacturer
Manufacturer Product Number
MAX713EPE+
Description
IC BAT CHG MULTCHEM 1-16CL 16DIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX713EPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 16
Current - Charging
Constant
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$95.05000$95.05
10$74.55200$745.52
25$69.42560$1,735.64
100$63.78890$6,378.89
250$61.10128$15,275.32
500$59.48216$29,741.08
1,000$58.14922$58,149.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.