
MAX708EPA+ | |
---|---|
DigiKey Part Number | MAX708EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX708EPA+ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX708EPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $143.12000 | $143.12 |
10 | $113.70600 | $1,137.06 |
50 | $101.92980 | $5,096.49 |
100 | $98.28480 | $9,828.48 |
250 | $94.43668 | $23,609.17 |
500 | $92.11790 | $46,058.95 |