8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX700ESA+T

DigiKey Part Number
MAX700ESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX700ESA+T
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX700ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
200ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$59.41281$148,532.02
Manufacturers Standard Package