
MAX6964AEG+ | |
|---|---|
DigiKey Part Number | MAX6964AEG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6964AEG+ |
Description | IC LED DRIVER LINEAR 50MA 24QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 17 Output Linear Dimming 50mA 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6964AEG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 17 | |
Voltage - Supply (Min) | 2V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 7V | |
Current - Output / Channel | 50mA | |
Frequency | 400kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.19000 | $61.19 |
| 10 | $47.27900 | $472.79 |
| 50 | $41.70300 | $2,085.15 |
| 100 | $39.97670 | $3,997.67 |
| 250 | $38.15404 | $9,538.51 |
| 500 | $37.05558 | $18,527.79 |
| 1,000 | $36.15129 | $36,151.29 |



