640249-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640249-3

DigiKey Part Number
A125129TR-ND - Tape & Reel (TR)
A125129CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
640249-3
Description
CONN RING D-SHAPE 8-10AWG #10
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud D-Shaped 8-10 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
640249-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
D-Shaped
Stud/Tab Size
10 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.425" (10.80mm)
Length - Overall
0.962" (24.43mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8-10 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.190" ~ 0.230" (4.83mm ~ 5.84mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,585
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.09000$5.09
10$4.11400$41.14
25$3.79000$94.75
50$3.56520$178.26
100$3.35170$335.17
250$3.08996$772.49
500$2.90588$1,452.94
1,000$2.73254$2,732.54
2,500$2.51936$6,298.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,000$3.06618$55,191.24
Manufacturers Standard Package