
41808 | |
---|---|
DigiKey Part Number | A111176TR-ND - Tape & Reel (TR) A111176CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41808 |
Description | CONN RING D-SHAPE 8-10AWG #10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud D-Shaped 8-10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41808 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Length - Overall | 1.105" (28.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 8-10 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.220" ~ 0.315" (5.59mm ~ 8.00mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $8.51500 | $85.15 |
25 | $7.85320 | $196.33 |
50 | $7.38340 | $369.17 |
100 | $6.94240 | $694.24 |
250 | $6.40064 | $1,600.16 |
500 | $6.01882 | $3,009.41 |
1,000 | $5.66017 | $5,660.17 |
2,500 | $5.21884 | $13,047.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
9,600 | $6.63925 | $63,736.80 |