MAX693CWE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 163
Unit Price: $108.47000
Datasheet

Similar


Analog Devices Inc.
In Stock: 33
Unit Price: $105.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 271
Unit Price: $105.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 31
Unit Price: $118.81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $68.50766
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $62.30096
Datasheet
175~21-0042~WE~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX693CWE

DigiKey Part Number
MAX693CWE-ND
Manufacturer
Manufacturer Product Number
MAX693CWE
Description
IC SUPERVISOR 1 CHANNEL 16SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX693CWE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.4V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
35ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes