
MAX6775XKB+T | |
---|---|
DigiKey Part Number | MAX6775XKB+TTR-ND - Tape & Reel (TR) MAX6775XKB+TCT-ND - Cut Tape (CT) MAX6775XKB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6775XKB+T |
Description | IC BATT MON MULTI-CHEM 1C SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6775XKB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.04000 | $31.04 |
10 | $23.42600 | $234.26 |
25 | $21.52280 | $538.07 |
100 | $19.42720 | $1,942.72 |
250 | $18.42812 | $4,607.03 |
500 | $17.82576 | $8,912.88 |
1,000 | $17.32997 | $17,329.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $16.80660 | $42,016.50 |