MAX667CSA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 715
Unit Price: $63.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 580
Unit Price: $67.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,434
Unit Price: $67.06000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX667CSA

DigiKey Part Number
MAX667CSA-ND
Manufacturer
Manufacturer Product Number
MAX667CSA
Description
IC REG LIN POS ADJ 250MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX667CSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16.5V
Voltage - Output (Min/Fixed)
1.3V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
35 µA
Current - Supply (Max)
20 mA
PSRR
-
Control Features
Dropout Detector, Enable, Low Battery Detection
Protection Features
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable