Direct

MAX6191CESA+ | |
|---|---|
DigiKey Part Number | 505-MAX6191CESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6191CESA+ |
Description | IC VREF SERIES 2.048V 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.49% 500 µA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6191CESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 500 µA | |
Tolerance | ±0.49% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 40µVp-p | |
Noise - 10Hz to 10kHz | 105µVrms | |
Voltage - Input | 2.5V ~ 12.6V | |
Current - Supply | 35µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $20.89800 | $4,179.60 |


