
MAX6649MUA+ | |
---|---|
DigiKey Part Number | MAX6649MUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6649MUA+ |
Description | SENSOR DIGITAL 0C-145C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 145°C 11 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6649MUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 145°C | |
Sensing Temperature - Remote | 0°C ~ 145°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 60°C ~ 100°C (0°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.55000 | $51.55 |
5 | $46.41600 | $232.08 |
10 | $44.50500 | $445.05 |
25 | $42.22720 | $1,055.68 |
50 | $40.66700 | $2,033.35 |
100 | $39.23820 | $3,923.82 |
500 | $36.36022 | $18,180.11 |
1,000 | $35.28796 | $35,287.96 |