
MAX6646MUA+T | |
---|---|
DigiKey Part Number | MAX6646MUA+TTR-ND - Tape & Reel (TR) MAX6646MUA+TCT-ND - Cut Tape (CT) MAX6646MUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6646MUA+T |
Description | SENSOR DIGITAL 0C-145C 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 145°C 11 b 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6646MUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 145°C | |
Sensing Temperature - Remote | 0°C ~ 145°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 60°C ~ 100°C (0°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.77000 | $48.77 |
5 | $43.90000 | $219.50 |
10 | $42.07900 | $420.79 |
25 | $39.91040 | $997.76 |
50 | $38.42540 | $1,921.27 |
100 | $37.06520 | $3,706.52 |
500 | $35.12098 | $17,560.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $32.08496 | $80,212.40 |