DS28E83Q+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6631MTT+T

DigiKey Part Number
MAX6631MTT+TTR-ND - Tape & Reel (TR)
MAX6631MTT+TCT-ND - Cut Tape (CT)
MAX6631MTT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6631MTT+T
Description
SENSOR TEMPERATURE SPI 6TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX6631MTT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
3V ~ 5.5V
Resolution
12 b
Features
Shutdown Mode
Accuracy - Highest (Lowest)
±0.8°C (-5°C, 6.5°C)
Test Condition
25°C (150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.10000$42.10
5$37.77400$188.87
10$36.18300$361.83
25$34.28200$857.05
50$32.98320$1,649.16
100$31.79200$3,179.20
500$29.70836$14,854.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$27.43442$68,586.05
Manufacturers Standard Package