
MAX6466UR29+T | |
|---|---|
DigiKey Part Number | 175-MAX6466UR29+TTR-ND - Tape & Reel (TR) 175-MAX6466UR29+TCT-ND - Cut Tape (CT) 175-MAX6466UR29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6466UR29+T |
Description | IC VOLT DETECTOR LP SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6466UR29+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.70000 | $42.70 |
| 10 | $32.59800 | $325.98 |
| 25 | $30.06520 | $751.63 |
| 100 | $27.28190 | $2,728.19 |
| 250 | $25.95464 | $6,488.66 |
| 500 | $25.15490 | $12,577.45 |
| 1,000 | $24.49645 | $24,496.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $23.80152 | $59,503.80 |

