
MAX6414UK26+T | |
|---|---|
DigiKey Part Number | MAX6414UK26+TTR-ND - Tape & Reel (TR) MAX6414UK26+TCT-ND - Cut Tape (CT) MAX6414UK26+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6414UK26+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6414UK26+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.625V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.67000 | $34.67 |
| 10 | $26.28700 | $262.87 |
| 25 | $24.18840 | $604.71 |
| 100 | $21.87540 | $2,187.54 |
| 250 | $20.77284 | $5,193.21 |
| 500 | $20.10858 | $10,054.29 |
| 1,000 | $19.56172 | $19,561.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.98444 | $47,461.10 |

