MAX6372KA+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6365LKA44-T

DigiKey Part Number
MAX6365LKA44-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6365LKA44-T
Description
IC SUPERVISOR 1 CHANNEL SOT23-8
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX6365LKA44-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
150ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable