
MAX6343TUT+T | |
|---|---|
DigiKey Part Number | MAX6343TUT+TTR-ND - Tape & Reel (TR) MAX6343TUT+TCT-ND - Cut Tape (CT) MAX6343TUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6343TUT+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6343TUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.38000 | $44.38 |
| 10 | $33.93900 | $339.39 |
| 25 | $31.31880 | $782.97 |
| 100 | $28.43890 | $2,843.89 |
| 250 | $27.06696 | $6,766.74 |
| 500 | $26.23970 | $13,119.85 |
| 1,000 | $25.55887 | $25,558.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $24.84018 | $62,100.45 |

