
MAX6339CUT+T | |
|---|---|
DigiKey Part Number | MAX6339CUT+TTR-ND - Tape & Reel (TR) MAX6339CUT+TCT-ND - Cut Tape (CT) MAX6339CUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6339CUT+T |
Description | IC SUPERVISOR 4 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6339CUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 1.58V, 2.93V, 4.38V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.58000 | $58.58 |
| 10 | $45.20600 | $452.06 |
| 25 | $41.86280 | $1,046.57 |
| 100 | $38.18260 | $3,818.26 |
| 250 | $36.42836 | $9,107.09 |
| 500 | $35.37118 | $17,685.59 |
| 1,000 | $34.50091 | $34,500.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $31.20626 | $78,015.65 |

