
MAX6328XR31+T | |
|---|---|
DigiKey Part Number | MAX6328XR31+TTR-ND - Tape & Reel (TR) MAX6328XR31+TCT-ND - Cut Tape (CT) MAX6328XR31+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6328XR31+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6328XR31+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.47000 | $32.47 |
| 10 | $24.57300 | $245.73 |
| 25 | $22.58920 | $564.73 |
| 100 | $20.40690 | $2,040.69 |
| 250 | $19.36696 | $4,841.74 |
| 500 | $18.73992 | $9,369.96 |
| 1,000 | $18.22389 | $18,223.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $17.67918 | $44,197.95 |

