
MAX6326UR26+T | |
---|---|
DigiKey Part Number | MAX6326UR26+TTR-ND - Tape & Reel (TR) MAX6326UR26+TCT-ND - Cut Tape (CT) MAX6326UR26+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6326UR26+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6326UR26+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.47000 | $49.47 |
10 | $37.91700 | $379.17 |
25 | $35.03200 | $875.80 |
100 | $31.86280 | $3,186.28 |
250 | $30.35172 | $7,587.93 |
500 | $29.44092 | $14,720.46 |
1,000 | $28.69132 | $28,691.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $27.90012 | $69,750.30 |