
MAX6325CSA+T | |
---|---|
DigiKey Part Number | MAX6325CSA+TTR-ND - Tape & Reel (TR) MAX6325CSA+TCT-ND - Cut Tape (CT) MAX6325CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6325CSA+T |
Description | IC VREF SERIES 0.04% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 2.5V V ±0.04% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6325CSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.04% | |
Temperature Coefficient | 1ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.5µVp-p | |
Noise - 10Hz to 10kHz | 1.3µVrms | |
Voltage - Input | 8V ~ 36V | |
Current - Supply | 3mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $221.69000 | $221.69 |
10 | $178.57700 | $1,785.77 |
25 | $167.81080 | $4,195.27 |
100 | $155.98410 | $15,598.41 |
250 | $150.34628 | $37,586.57 |
500 | $146.94894 | $73,474.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $141.20139 | $353,003.48 |