
MAX6350CSA+T | |
---|---|
DigiKey Part Number | MAX6350CSA+TTR-ND - Tape & Reel (TR) MAX6350CSA+TCT-ND - Cut Tape (CT) MAX6350CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6350CSA+T |
Description | IC VREF SERIES 0.02% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 5V V ±0.02% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6350CSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.02% | |
Temperature Coefficient | 1ppm/°C | |
Noise - 0.1Hz to 10Hz | 3µVp-p | |
Noise - 10Hz to 10kHz | 2.5µVrms | |
Voltage - Input | 8V ~ 36V | |
Current - Supply | 3.3mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $198.31000 | $198.31 |
10 | $159.24000 | $1,592.40 |
25 | $149.47000 | $3,736.75 |
100 | $138.73140 | $13,873.14 |
250 | $133.61424 | $33,403.56 |
500 | $130.52940 | $65,264.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $125.31188 | $313,279.70 |