
MAX6306UK30D1+T | |
|---|---|
DigiKey Part Number | MAX6306UK30D1+TTR-ND - Tape & Reel (TR) MAX6306UK30D1+TCT-ND - Cut Tape (CT) MAX6306UK30D1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6306UK30D1+T |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6306UK30D1+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.67000 | $38.67 |
| 10 | $29.42000 | $294.20 |
| 25 | $27.10600 | $677.65 |
| 100 | $24.55710 | $2,455.71 |
| 250 | $23.34344 | $5,835.86 |
| 500 | $22.61144 | $11,305.72 |
| 1,000 | $22.00919 | $22,009.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $21.37334 | $53,433.35 |

