8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6198CESA+

DigiKey Part Number
MAX6198CESA+-ND
Manufacturer
Manufacturer Product Number
MAX6198CESA+
Description
IC VREF SERIES 0.24% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.24% 500 µA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6198CESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
500 µA
Tolerance
±0.24%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
100µVp-p
Noise - 10Hz to 10kHz
200µVrms
Voltage - Input
4.296V ~ 12.6V
Current - Supply
35µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$34.55000$34.55
10$26.18200$261.82
25$24.08560$602.14
100$21.78100$2,178.10
300$20.49573$6,148.72
500$20.02042$10,010.21
1,000$19.47530$19,475.30
2,500$18.89993$47,249.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.