
MAX618EEE+T | |
---|---|
DigiKey Part Number | MAX618EEE+TTR-ND - Tape & Reel (TR) MAX618EEE+TCT-ND - Cut Tape (CT) MAX618EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX618EEE+T |
Description | IC REG BOOST ADJ 1.4A 16QSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 1.4A (Switch) 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX618EEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.99000 | $95.99 |
10 | $75.30300 | $753.03 |
25 | $70.12520 | $1,753.13 |
100 | $64.43580 | $6,443.58 |
250 | $61.72340 | $15,430.85 |
500 | $60.08826 | $30,044.13 |
1,000 | $58.74289 | $58,742.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $57.32263 | $143,306.57 |