
MAX6145EUR+T | |
|---|---|
DigiKey Part Number | MAX6145EUR+TTR-ND - Tape & Reel (TR) MAX6145EUR+TCT-ND - Cut Tape (CT) MAX6145EUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6145EUR+T |
Description | IC VREF SERIES 1% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.5V V ±1% 1 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6145EUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.5V | |
Current - Output | 1 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | 800µVp-p | |
Voltage - Input | 4.7V ~ 12.6V | |
Current - Supply | 130µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.03000 | $49.03 |
| 10 | $37.57800 | $375.78 |
| 25 | $34.71920 | $867.98 |
| 100 | $31.57830 | $3,157.83 |
| 250 | $30.08072 | $7,520.18 |
| 500 | $29.17806 | $14,589.03 |
| 1,000 | $28.43515 | $28,435.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $27.65102 | $69,127.55 |

