
MAX6138BEXR50+T | |
---|---|
DigiKey Part Number | 175-MAX6138BEXR50+TTR-ND - Tape & Reel (TR) 175-MAX6138BEXR50+TCT-ND - Cut Tape (CT) 175-MAX6138BEXR50+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6138BEXR50+T |
Description | IC VREF SHUNT 5V SC70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.2% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6138BEXR50+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.05000 | $47.05 |
10 | $35.98900 | $359.89 |
25 | $33.23480 | $830.87 |
100 | $30.20330 | $3,020.33 |
250 | $28.75888 | $7,189.72 |
500 | $27.88800 | $13,944.00 |
1,000 | $27.17143 | $27,171.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $24.42772 | $61,069.30 |