
MAX6138AEXR41+T | |
---|---|
DigiKey Part Number | 175-MAX6138AEXR41+TTR-ND - Tape & Reel (TR) 175-MAX6138AEXR41+TCT-ND - Cut Tape (CT) 175-MAX6138AEXR41+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6138AEXR41+T |
Description | IC VREF SHUNT 4.096V SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6138AEXR41+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 64µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.10000 | $57.10 |
10 | $44.02300 | $440.23 |
25 | $40.75040 | $1,018.76 |
100 | $37.15260 | $3,715.26 |
250 | $35.43776 | $8,859.44 |
500 | $34.40390 | $17,201.95 |
1,000 | $33.55302 | $33,553.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $32.65486 | $81,637.15 |