
MAX6070BAUT50+T | |
---|---|
DigiKey Part Number | MAX6070BAUT50+TTR-ND - Tape & Reel (TR) MAX6070BAUT50+TCT-ND - Cut Tape (CT) MAX6070BAUT50+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6070BAUT50+T |
Description | IC VREF SERIES 0.08% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.08% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6070BAUT50+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 9µVp-p | |
Noise - 10Hz to 10kHz | 12µVrms | |
Voltage - Input | 5.2V ~ 5.5V | |
Current - Supply | 330µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.78000 | $25.78 |
10 | $19.34500 | $193.45 |
25 | $17.72920 | $443.23 |
100 | $15.95320 | $1,595.32 |
250 | $15.10596 | $3,776.49 |
500 | $14.59522 | $7,297.61 |
1,000 | $14.17481 | $14,174.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $13.73109 | $34,327.72 |
5,000 | $13.46361 | $67,318.05 |