
MAX6064BEUR+T | |
|---|---|
DigiKey Part Number | MAX6064BEUR+TTR-ND - Tape & Reel (TR) MAX6064BEUR+TCT-ND - Cut Tape (CT) MAX6064BEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6064BEUR+T |
Description | IC VREF SERIES 0.4% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.4% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6064BEUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 5 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | 4.296V ~ 12.6V | |
Current - Supply | 125µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.93000 | $41.93 |
| 10 | $31.96500 | $319.65 |
| 25 | $29.47840 | $736.96 |
| 100 | $26.74360 | $2,674.36 |
| 250 | $25.43984 | $6,359.96 |
| 500 | $24.65400 | $12,327.00 |
| 1,000 | $24.00728 | $24,007.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $23.32437 | $58,310.92 |









