
MAX6035BAUR30+T | |
|---|---|
DigiKey Part Number | 175-MAX6035BAUR30+TTR-ND - Tape & Reel (TR) 175-MAX6035BAUR30+TCT-ND - Cut Tape (CT) 175-MAX6035BAUR30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6035BAUR30+T |
Description | IC VREF SERIES 3V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.5% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6035BAUR30+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 25µVp-p | |
Noise - 10Hz to 10kHz | 25µVrms | |
Voltage - Input | 4.75V ~ 33V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.83000 | $42.83 |
| 10 | $32.66700 | $326.67 |
| 25 | $30.13440 | $753.36 |
| 100 | $27.34970 | $2,734.97 |
| 250 | $26.02104 | $6,505.26 |
| 500 | $25.22054 | $12,610.27 |
| 1,000 | $24.56149 | $24,561.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $23.86596 | $59,664.90 |

