
MAX6033BAUT30+T | |
|---|---|
DigiKey Part Number | 175-MAX6033BAUT30+TTR-ND - Tape & Reel (TR) 175-MAX6033BAUT30+TCT-ND - Cut Tape (CT) 175-MAX6033BAUT30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6033BAUT30+T |
Description | IC VREF SERIES 0.2% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6033BAUT30+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 24µVp-p | |
Noise - 10Hz to 10kHz | 15µVrms | |
Voltage - Input | 3.2V ~ 12.6V | |
Current - Supply | 85µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.05000 | $83.05 |
| 10 | $64.86000 | $648.60 |
| 25 | $60.30760 | $1,507.69 |
| 100 | $55.30080 | $5,530.08 |
| 250 | $52.91376 | $13,228.44 |
| 500 | $51.47492 | $25,737.46 |
| 1,000 | $50.29128 | $50,291.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $45.89156 | $114,728.90 |

