
MAX6025BEUR+T | |
|---|---|
DigiKey Part Number | 175-MAX6025BEUR+TTR-ND - Tape & Reel (TR) 175-MAX6025BEUR+TCT-ND - Cut Tape (CT) 175-MAX6025BEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6025BEUR+T |
Description | IC VREF SERIES 2.5V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.4% 500 µA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6025BEUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 500 µA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | 125µVrms | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 35µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.58000 | $50.58 |
| 10 | $38.83400 | $388.34 |
| 25 | $35.89400 | $897.35 |
| 100 | $32.66260 | $3,266.26 |
| 250 | $31.12208 | $7,780.52 |
| 500 | $30.19346 | $15,096.73 |
| 1,000 | $29.42942 | $29,429.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $28.62276 | $71,556.90 |

